
Three-conductor, stereo, female panel mount power connector with a straight orientation. Features a copper alloy body and contacts with nickel plating, rated for 1A and 25V DC. This through-hole component has a solder termination and operates within a temperature range of -20°C to 65°C.
Switchcraft 13B technical specifications.
| Audio Type | STEREO |
| Body Color | Silver |
| Body Material | Copper Alloy, Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole, Panel, Chassis, Chassis Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LITTEL-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
