
Stereo audio jack with a straight, unshielded, through-hole mount design. Features two pole positions and a solder lug terminal for 2-contact termination. Constructed with a copper alloy body and contacts, both nickel-plated, and rated for 1A current and 25V DC. Operates within a temperature range of -20°C to 65°C.
Switchcraft 13E technical specifications.
| Audio Type | STEREO |
| Body Color | Silver |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole, Panel, Cable, Chassis, Chassis Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | LITTEL-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
