Switchcraft 1400X technical specifications.
| Mount | Panel |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Series | 1400 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 1400X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.