7-position, male, straight, panel-mount circular connector with solder termination. Features brass contacts with gold plating, rated for 23A and 600V, operating between -40°C and 115°C. IP67 rated with a black nylon shell, suitable for panel, flange, bulkhead, and front-side nut mounting. Accommodates wire gauges from 14AWG to 12AWG.
Switchcraft 14182-7PG-3ES technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 6.7mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Bulkhead, Front Side Nut |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Maxi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 14182-7PG-3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.