18-position, straight, male pin circular connector with solder termination. Features brass contacts with gold plating, a nylon body, and a black color. Rated for 600V operating supply voltage and 23A current. Designed for panel, flange, bulkhead, and front side nut mounting with IP67 sealing. Suitable for wire gauges from 24AWG to 20AWG, operating between -40°C and 125°C.
Switchcraft 14281-18PG-300 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 6.7mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Bulkhead, Front Side Nut |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | Maxi-Con-X |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 14281-18PG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.