Switchcraft 14295 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Gender | Female |
| Material | TPE |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Maxi-Con-X® |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 14295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.