
Miniature phone jack, female, 4-position, straight orientation, panel/chassis mount with 4 solder terminals. Features copper alloy contacts with nickel and silver plating, rated for 250mA current and 48V voltage. Constructed with a copper alloy and plastic body in black, this unshielded connector has a 0.141-inch pin diameter and a molded package.
Switchcraft 142AX technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy, Plastic |
| Package/Case | Molded |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Current Rating | 250mA |
| Depth | 9.52mm |
| Gender | Female |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 21.03mm |
| Max Current Rating | 250mA |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Chassis Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.141inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TINI-D-JAX® |
| Shielding | Unshielded |
| Size | 0.141inch |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 142AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
