
10-position male circular connector with solder terminals, featuring a black polyamide body and gold-plated brass contacts. Rated for 13A and 600V AC, this straight, unshielded connector offers IP67 sealing and operates between -40°C and 115°C. Designed for panel, flange, or bulkhead mounting with a front-side nut, it utilizes a nylon shell and is supplied in bulk packaging.
Switchcraft 14382-10PG-300 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 6.7mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Flanges, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Maxi-Con-X |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 14382-10PG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
