
Stereo audio/video jack, 3-pole, female, straight orientation, with solder lug terminals. Features a copper alloy, metal body with nickel and tin plated copper alloy/brass contacts. Rated for 1A current and 25V DC, operating between -20°C and 65°C. Mounts through hole, panel, or chassis with a 6.35mm pin diameter. RoHS compliant.
Switchcraft 14B technical specifications.
| Audio Type | STEREO |
| Body Color | Silver |
| Body Material | Copper Alloy, Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 1A |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 32.41mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole, Panel, Chassis |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LITTEL-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 14B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
