
Switchcraft 155 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Steel, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 40.89mm |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
