Switchcraft 15AN84X technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Cable |
| Gender Type A | Male |
| Length | 3.05m |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 15AN84X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.