
Switchcraft 15CL8M technical specifications.
| Color | Silver, Black |
| Contact Finish - Mating | TIN |
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| Gender | Male |
| Length | 59.2mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 15CL8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
