
Switchcraft 15GM7M technical specifications.
| Color | Grey |
| Contact Plating | Tin, Nickel |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 34V |
| DC Rated Voltage | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 15GM7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
