
8-position, straight male circular connector with a metal body and grey finish. Features 8 solder terminals, nickel and tin contact plating, and a 3A current rating. This shielded, free-hanging cable mount connector includes strain relief and a plastic insulation material. Rated for 34V DC, it is a single-port DIN series component.
Switchcraft 15GM8M technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 63.3mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, Plastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DIN |
| Shell Plating | Nickel |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 34V |
| DC Rated Voltage | 34V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Switchcraft 15GM8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
