
Switchcraft 1625 technical specifications.
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EZ Norm TT |
| Termination | Connector |
| Weight | 1.1kg |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 1625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
