2-position straight male circular connector featuring crimp termination and a polyamide shell. This free-hanging connector offers a 7.5A current rating and 600V voltage rating, with gold-plated copper alloy contacts. Rated IP67 for waterproof and dust-tight performance, it operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 16280-2PG-311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Length | 32.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 16280-2PG-311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.