Switchcraft 16280-2SG-311 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Length | 32.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 16280-2SG-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.