
Field-installable, 2-position circular connector with straight, male, solder termination. Features gold-plated copper alloy and brass contacts, a thermoplastic shell, and a 7.5A current rating. Rated IP67 for waterproof and dust-tight performance, operating between -40°C and 85°C with a 600V voltage rating. This bulk-packaged connector is designed for free-hanging, cable mounting applications.
Switchcraft 16282-2PG-318 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 32.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 16282-2PG-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.