
2-contact, female circular connector with solder termination. Features a black nylon/polyamide body and thermoplastic shell, rated for 7.5A and 600V AC. Offers a straight, free-hanging mounting orientation with a maximum operating temperature of 115°C. This sealed connector is IP67 rated, waterproof, and dust-tight, with gold-plated copper alloy contacts.
Switchcraft 16282-2SG-311 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 32.8mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nylon |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Micro-Con-X |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 16282-2SG-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.