
3-conductor, 3-position circular receptacle to wire lead assembly featuring gold-plated copper alloy contacts and a polyurethane body. This free-hanging cable assembly offers a 13A max current rating and a 600V operating supply voltage, with a temperature range of -20°C to 80°C. The 12-foot round PVC cable is yellow, 16AWG, and the assembly is IP67 rated for waterproof and dust-tight performance.
Switchcraft 163S144 technical specifications.
| Body Material | Polyurethane |
| Color | Yellow |
| Connector Type A | Plug, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 12foot |
| Max Current Rating | 13A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 600V |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Mizer® |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Yellow |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 163S144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.