Switchcraft 164S36 technical specifications.
| Body Material | Polyurethane |
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Gender | Female |
| Number of Contacts | 4 |
| Operating Supply Voltage | 600V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 164S36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.