Circular connector, 4-position male pin configuration with solder termination. Features copper alloy contacts with gold plating for reliable conductivity. Rated for 6A current and 600V voltage, operating between -40°C and 85°C. Constructed with a black thermoplastic shell, offering IP67, waterproof, and dust-tight protection. Unshielded design suitable for free-hanging cable mounting.
Switchcraft 16882-4PG-522 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 6A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 16882-4PG-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.