Straight, cable-mount 1/4" phone plug with 2 contacts and 2 terminals. Features a male gender and screw termination for secure connections. Designed for general audio and video applications, this single-port connector offers reliable signal transmission.
Switchcraft 1701 technical specifications.
| Type | 1/4" Phone Plug |
| Gender | M |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
Download the complete datasheet for Switchcraft 1701 to view detailed technical specifications.
No datasheet is available for this part.