Switchcraft 1710S12 technical specifications.
| Color | Multiple, Yellow |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 7A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Mini-Mizer® |
| Shielding | Unshielded |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 1710S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.