Shielded, straight, 2-conductor male plug connector with a 10A current rating and 15A contact current rating. Features a copper alloy body with nickel-plated brass and copper alloy contacts, suitable for free-hanging or cable mounting. Operates within a temperature range of -55°C to 125°C, with screw termination and SPST throw configuration. This lead-free, RoHS compliant component offers a silver body color and a length of 35.1mm.
Switchcraft 172 technical specifications.
Download the complete datasheet for Switchcraft 172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.