Standard circular connector with 2 positions, straight orientation, and solder termination. Features gold-plated copper alloy contacts, a thermoplastic shell, and a 7.5A current rating with 600V voltage rating. Rated IP67 for waterproof and dust-tight performance, operating from -40°C to 85°C. Designed for through-hole, panel, bulkhead mounting with a front-side nut.
Switchcraft 17281-2PG-3ES technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 15.9mm |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 17281-2PG-3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.