Standard circular connector with 3 male positions, featuring gold-plated copper alloy contacts for enhanced conductivity. This straight, through-hole mount component supports a 7.5A current rating and 600V voltage rating, suitable for wire gauges 20-24AWG. Constructed with a black thermoplastic shell, it offers IP67, waterproof, and dust-tight ratings, operating between -40°C and 85°C. Termination is via solder, with a panel/bulkhead mount design.
Switchcraft 17281-3PG-3ES technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 15.9mm |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 17281-3PG-3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.