
Two-contact, male circular connector with solder termination and gold-plated copper alloy pins. Features a straight, unshielded, polyamide body with a black thermoplastic shell, rated for 600V AC/DC and 7.5A. This sealed, panel-mount connector offers IP67, waterproof, and dust-tight ratings, operating between -40°C and 85°C. UL and CSA approved, it is RoHS compliant and constructed with a flammability rating of UL94 HB.
Switchcraft 17282-2PG-300 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Depth | 15.9mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold, Nylon |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Con-X |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 17282-2PG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.