2-position, straight, female circular connector with solder termination. Features gold-plated copper alloy contacts, a 7.5A current rating, and a 600V voltage rating. This panel-mount connector offers IP67, waterproof, and dust-tight ratings, operating between -40°C and 85°C. Designed for bulkhead mounting with a front-side nut, it accepts wire gauges from 24AWG to 20AWG.
Switchcraft 17291-2SG-300 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 15.9mm |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 17291-2SG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.