The Switchcraft 17291-3PG3ES is a field installable circular connector with a PIN contact gender and three terminals. It features a straight body orientation and is designed for panel mounting. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC.
Switchcraft 17291-3PG3ES technical specifications.
| Type | Field Installable |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Switchcraft 17291-3PG3ES to view detailed technical specifications.
No datasheet is available for this part.