
2-position, 2-contact circular receptacle to wire lead cable assembly featuring gold-plated copper alloy contacts and a 13A current rating. This male connector, with an aluminum body and yellow PVC wire, offers a 600V operating voltage and operates within a -20°C to 80°C temperature range. Rated IP67, it is waterproof and dust-tight, suitable for panel mounting. The 6-foot cable utilizes 16AWG individual wires and is RoHS compliant.
Switchcraft 172P12 technical specifications.
| Body Material | Aluminium |
| Color | Multiple, Yellow |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 6foot |
| Max Current Rating | 13A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Conductors | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Supply Voltage | 600V |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Mizer® |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Yellow |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 172P12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.