Switchcraft 173 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Aluminium |
| Number of Contacts | 2 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 173 to view detailed technical specifications.
No datasheet is available for this part.