
4-position, 4-contact circular receptacle to wire lead cable assembly. Features a 6-foot length, 16AWG PVC jacketed wire with yellow conductor insulation, and a male connector. Rated for 10A current and 600V operating supply voltage, with IP67, waterproof, and dust-tight ratings. Aluminum body construction, panel mountable, and RoHS compliant.
Switchcraft 174P12 technical specifications.
| Body Material | Aluminium |
| Color | Yellow, Multiple |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Wire, Wire Leads |
| Current Rating | 10A |
| Gender | Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Panel |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 600V |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Mizer® |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Yellow |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 174P12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
