
2-pole male audio/video plug with solder termination. Features copper alloy contacts and plating. Designed for audio and video applications, this connector is a plug type with 2 positions. Package includes 100 units.
Switchcraft 175 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper Alloy |
| Gender | Male |
| Lead Free | Contains Lead |
| Number of Positions | 2 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 51g |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 175 to view detailed technical specifications.
No datasheet is available for this part.
