Switchcraft 17880-4SG-300 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 6A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Micro-Con-X® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 17880-4SG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.