The Switchcraft 17982-5PG-300 is a 5-pin female circular connector with a voltage rating of 600V and a current rating of 4A. It features a gold-plated contact and a termination of solder. The connector is rated for IP67, making it waterproof and dust tight. It is available in a bulk packaging with 25 pieces per package. The operating temperature range is from -40°C to 85°C.
Switchcraft 17982-5PG-300 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Con-X® |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 17982-5PG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
