This 5-position connector is rated for 600V and 4A, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a gold-plated contact and is available in a bulk packaging configuration. The connector is rated for IP67, waterproof, and dust tight, but is not RoHS compliant. It is suitable for panel, bulkhead, and front side nut mounting.
Switchcraft 17982-5SG-3ES technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Micro-Con-X® |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 17982-5SG-3ES to view detailed technical specifications.
No datasheet is available for this part.