The Switchcraft 17982-7PG-3ES is a 7-position panel mount connector rated for 600V and 3.5A. It features a gold-plated contact and is available in a bulk packaging quantity of 25. The connector is suitable for use in environments with temperatures ranging from -40°C to 85°C and is rated IP67, making it resistant to water, dust, and other environmental factors. The Micro-Con-X series is not RoHS compliant.
Switchcraft 17982-7PG-3ES technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Micro-Con-X® |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 17982-7PG-3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.