Switchcraft 17984-7SG-3ES technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Micro-Con-X |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 17984-7SG-3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.