Field-installable, 3-position circular connector featuring a straight, female, cable mount design. This unshielded connector utilizes copper alloy and brass contacts with gold plating for reliable signal transmission. Rated for 600V AC, it offers IP67, waterproof, and dust-tight protection, operating within a temperature range of -40°C to 85°C. The thermoplastic shell and solder termination ensure durability for general applications.
Switchcraft 18282-3SG-311 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 18282-3SG-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.