
Switchcraft 186S144 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Mini-Mizer® |
| Shielding | Unshielded |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 186S144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.