Switchcraft 18980-7SG-522 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Con-X® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 18980-7SG-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.