
Switchcraft 18QA18 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 500mm |
| Mount | Cable |
| Number of Conductors | 2 |
| RoHS Compliant | No |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 18QA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.