Switchcraft 20GM8M technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Features | Shielded |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 20GM8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.