
2-position, 1-port right-angle audio connector with male contacts. Features a durable copper alloy and brass construction with nickel and tin plating, offering a shielded, metal body in silver. Designed for cable mounting with solder termination, this component operates within a temperature range of -20°C to 65°C and supports a voltage rating of 500V.
Switchcraft 226 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy, Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Tin |
| Depth | 12.7mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 46.4mm |
| Material | Brass |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 226 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
