
Switchcraft 238X technical specifications.
| Body Color | Silver |
| Body Material | Steel, Plastic |
| Color | Silver, Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel |
| Depth | 19.84mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 238 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 238X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
