
Right-angle, 3-contact male phone connector for free-hanging or cable mounting. Features brass body with red color, brass and copper alloy contacts plated with tin and nickel. Solder termination, unshielded design, and lead-free construction. Bulk packaging includes 200 units.
Switchcraft 239 technical specifications.
| Body Color | Red |
| Body Material | Brass |
| Color | Silver, Red |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 230 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
