
2-position, straight, female, free-hanging, cable mount power connector. Features brass body and contacts with nickel plating. Designed for a 0.281-inch wire/cable diameter with screw termination. This unshielded connector has one port and is RoHS compliant.
Switchcraft 2501F technical specifications.
| Body Color | Silver |
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Screw |
| Wire/Cable Diameter | 0.281inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 2501F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.