Switchcraft 2501M technical specifications.
| Body Color | Silver |
| Body Material | Brass |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 2501M to view detailed technical specifications.
No datasheet is available for this part.