Switchcraft 2504M technical specifications.
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Package Quantity | 50 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 2504M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.